
RMCF0201FT121R | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT121RTR-ND - Tape & Reel (TR) 738-RMCF0201FT121RCT-ND - Cut Tape (CT) 738-RMCF0201FT121RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT121R |
Description | RES 121 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT121R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.00800 | $0.08 |
| 25 | $0.00800 | $0.20 |
| 50 | $0.00780 | $0.39 |
| 100 | $0.00660 | $0.66 |
| 5,000 | $0.00469 | $23.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00315 | $31.50 |
| 20,000 | $0.00303 | $60.60 |
| 30,000 | $0.00297 | $89.10 |
| 50,000 | $0.00278 | $139.00 |
| 70,000 | $0.00277 | $193.90 |


