ELL-ATV680M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 5
Unit Price: $2.26000
Datasheet

Similar


TDK
In Stock: 3,142
Unit Price: $1.44000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.65000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.51856
Datasheet

Similar


Bourns Inc.
In Stock: 1,188
Unit Price: $0.83000
Datasheet
68 µH Shielded Drum Core, Wirewound Inductor 1.2 A 130mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATV680M

DigiKey Part Number
PCD1758TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-ATV680M
Description
FIXED IND 68UH 1.2A 130 MOHM SMD
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.2 A 130mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-ATV680M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
130mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes