68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464G4683M000

DigiKey Part Number
495-1809-2-ND - Tape & Reel (TR)
495-1809-1-ND - Cut Tape (CT)
495-1809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464G4683M000
Description
FIXED IND 68UH 1.3A 130 MOHM SMD
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464G4683M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.45A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,142
Check for Additional Incoming Stock
Last Time Buy Date: 31/07/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.44000$1.44
10$1.18700$11.87
25$1.09840$27.46
50$1.03560$51.78
100$0.97630$97.63
250$0.90328$225.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.74461$558.46
1,500$0.70219$1,053.29
2,250$0.67854$1,526.72
3,750$0.66813$2,505.49
Manufacturers Standard Package