ELL-ATV471M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.51856
Datasheet

Similar


TDK
In Stock: 24,664
Unit Price: $0.83000
Datasheet
470 µH Shielded Drum Core, Wirewound Inductor 470 mA 780mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-ATV471M

DigiKey Part Number
PCD1768TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-ATV471M
Description
FIXED IND 470UH 470MA 780 MOHM
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 470 mA 780mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
780mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes