


SLF10145T-471MR47-PF | |
|---|---|
DigiKey Part Number | 445-1986-2-ND - Tape & Reel (TR) 445-1986-1-ND - Cut Tape (CT) 445-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-471MR47-PF |
Description | FIXED IND 470UH 470MA 1.236 OHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.236Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-471MR47-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.236Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.68600 | $6.86 |
| 100 | $0.56400 | $56.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.49196 | $245.98 |
| 1,000 | $0.46389 | $463.89 |
| 1,500 | $0.44823 | $672.35 |
| 2,500 | $0.42927 | $1,073.17 |
| 3,500 | $0.41723 | $1,460.31 |
| 5,000 | $0.40484 | $2,024.20 |


