ELL-6PV100M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 54
Unit Price: $0.95000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.64625
Datasheet
10 µH Shielded Drum Core, Wirewound Inductor 1 A 85mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-6PV100M

DigiKey Part Number
PCD1728TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-6PV100M
Description
FIXED IND 10UH 1A 85 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1 A 85mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
85mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes