



ASPI-0403S-100M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0403S-100M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403S-100M-TCT-ND - Cut Tape (CT) 535-ASPI-0403S-100M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403S-100M-T |
Description | FIXED IND 10UH 1A 75 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0403S-100M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 10 | $0.78100 | $7.81 |
| 100 | $0.64190 | $64.19 |
| 1,000 | $0.52800 | $528.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48860 | $1,221.50 |
| 5,000 | $0.46081 | $2,304.05 |
| 7,500 | $0.44531 | $3,339.82 |
| 12,500 | $0.42655 | $5,331.88 |
| 17,500 | $0.42375 | $7,415.62 |

