ELJ-FC1R5JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1,900
Unit Price: $0.24000
Datasheet

Direct


TDK
In Stock: 3,384
Unit Price: $0.18000
Datasheet

Direct


TDK
In Stock: 2,926
Unit Price: $0.22000
Datasheet

Direct


TDK
In Stock: 10,128
Unit Price: $0.18000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: $3.30636
Datasheet
1.5 µH Unshielded Wirewound Inductor 170 mA 850mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FC1R5JF

DigiKey Part Number
PCD1230TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FC1R5JF
Description
FIXED IND 1.5UH 170MA 850 MOHM
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 170 mA 850mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FC1R5JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
25 @ 7.96MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes