ELJ-FA221KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 3,153
Unit Price: $0.45000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.05040
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.05040
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.61126
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.65125
Datasheet

Direct


TDK
In Stock: 11,379
Unit Price: $0.17000
Datasheet

Direct


TDK
In Stock: 11,802
Unit Price: $0.18000
Datasheet
220 µH Unshielded Wirewound Inductor 45 mA 21Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA221KF

DigiKey Part Number
PCD1036TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA221KF
Description
FIXED IND 220UH 45MA 21 OHM SMD
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 45 mA 21Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA221KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
21Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes