


IMC1210BN221K | |
|---|---|
DigiKey Part Number | IMC1210BN221K-ND |
Manufacturer | |
Manufacturer Product Number | IMC1210BN221K |
Description | FIXED IND 220UH 50MA 21 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 50 mA 21Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 21Ohm Max |
Mfr | Q @ Freq 15 @ 796kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm) |
Current Rating (Amps) | Height - Seated (Max) 0.095" (2.41mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.05040 | $525.20 |

