ELF-15N010A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 756
Unit Price: $2.41000
Datasheet

Similar


TDK
In Stock: 2,525
Unit Price: $2.54000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.73000
Datasheet
2 Line Common Mode Choke Through Hole 1A DCR 369mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELF-15N010A

DigiKey Part Number
PLK1071-ND
Manufacturer
Manufacturer Product Number
ELF-15N010A
Description
CMC 1A 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1A DCR 369mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
369mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.591" L x 0.894" W (15.00mm x 22.70mm)
Height (Max)
0.886" (22.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes