
B82732R2102B030 | |
|---|---|
DigiKey Part Number | 495-75232-ND |
Manufacturer | |
Manufacturer Product Number | B82732R2102B030 |
Description | CMC 22MH 1A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 580mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732R2102B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 580mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.650" W (24.00mm x 16.50mm) | |
Height (Max) | 0.925" (23.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.54000 | $2.54 |
| 10 | $2.08900 | $20.89 |
| 25 | $1.93240 | $48.31 |
| 50 | $1.82200 | $91.10 |
| 100 | $1.71780 | $171.78 |
| 250 | $1.58944 | $397.36 |
| 640 | $1.46791 | $939.46 |
| 1,280 | $1.39888 | $1,790.57 |

