EEU-EE2E221 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 120
Unit Price: $4.27000
Datasheet

Similar


Nichicon
In Stock: 59
Unit Price: $4.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,194
Unit Price: $3.94000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 187
Unit Price: $7.87000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $7.01000

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $7.85000
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EE2E221

DigiKey Part Number
P13650-ND
Manufacturer
Manufacturer Product Number
EEU-EE2E221
Description
CAP ALUM 220UF 20% 250V RADIAL
Customer Reference
Detailed Description
220 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EE2E221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.176 A @ 120 Hz
Ripple Current @ High Frequency
2.94 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes