
EKXN401ELL221MM40S | |
|---|---|
DigiKey Part Number | 565-EKXN401ELL221MM40S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN401ELL221MM40S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN401ELL221MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.88 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $4.34100 | $43.41 |
| 50 | $3.55360 | $177.68 |
| 250 | $3.04048 | $760.12 |
| 500 | $2.87916 | $1,439.58 |
| 1,000 | $2.74522 | $2,745.22 |
| 2,500 | $2.60242 | $6,506.05 |

