EEC-EN0F204A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Elna America
In Stock: 128,508
Unit Price: $0.65555
Datasheet
200 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200mOhm @ 1kHz 500 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-EN0F204A

DigiKey Part Number
P11067TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEC-EN0F204A
Description
CAP 200MF -20% +80% 3.3V SMD
Customer Reference
Detailed Description
200 mF (EDLC) Supercapacitor 3.3 V Coin, Wide Terminals - Opposite Sides 200mOhm @ 1kHz 500 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
200 mF
Tolerance
-20%, +80%
Voltage - Rated
3.3 V
ESR (Equivalent Series Resistance)
200mOhm @ 1kHz
Lifetime @ Temp.
500 Hrs @ 60°C
Grade
-
Qualification
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Coin, Wide Terminals - Opposite Sides
Lead Spacing
-
Size / Dimension
0.268" Dia (6.80mm)
Height - Seated (Max)
0.073" (1.85mm)
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes