ECQ-P1H472GZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,965
Unit Price: $0.64000
Datasheet

Similar


TDK
In Stock: 2,704
Unit Price: $0.68000
Datasheet
4700 pF Film Capacitor 50V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-P1H472GZ

DigiKey Part Number
P3472-ND
Manufacturer
Manufacturer Product Number
ECQ-P1H472GZ
Description
CAP FILM 4700PF 2% 50VDC RADIAL
Customer Reference
Detailed Description
4700 pF Film Capacitor 50V Polypropylene (PP) Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±2%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.335" L x 0.177" W (8.50mm x 4.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types