



ECH-U1H472GX5 | |
|---|---|
DigiKey Part Number | PCF1304TR-ND - Tape & Reel (TR) PCF1304CT-ND - Cut Tape (CT) PCF1304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H472GX5 |
Description | CAP FILM 4700PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H472GX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39400 | $3.94 |
| 50 | $0.29860 | $14.93 |
| 100 | $0.26920 | $26.92 |
| 500 | $0.21976 | $109.88 |
| 1,000 | $0.20448 | $204.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18381 | $551.43 |
| 6,000 | $0.17467 | $1,048.02 |
| 9,000 | $0.17008 | $1,530.72 |
| 15,000 | $0.16501 | $2,475.15 |
| 21,000 | $0.16204 | $3,402.84 |
| 30,000 | $0.15918 | $4,775.40 |

