ECJ-3FC1H103J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2,868
Unit Price: $1.14000
Datasheet

Direct


KEMET
In Stock: 14,665
Unit Price: $0.19000
Datasheet

Direct


KEMET
In Stock: 2,577
Unit Price: $8.51000
Datasheet

Direct


TDK
In Stock: 20,604
Unit Price: $0.37000
Datasheet

Direct


TDK
In Stock: 2,328
Unit Price: $0.40000
Datasheet

Direct


YAGEO
In Stock: 19,937
Unit Price: $0.43000
Datasheet

Direct


Murata Electronics
In Stock: 16,667
Unit Price: $0.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 8,443
Unit Price: $0.92000
Datasheet

Direct


Vishay Vitramon
In Stock: 9,990
Unit Price: $0.65000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,427
Unit Price: $0.65000
Datasheet

Upgrade


KEMET
In Stock: 910
Unit Price: $5.01000
Datasheet

Upgrade


KEMET
In Stock: 4,500
Unit Price: $2.92000
Datasheet

Upgrade


KEMET
In Stock: 12,500
Unit Price: $1.22000
Datasheet

Upgrade


KEMET
In Stock: 18,311
Unit Price: $0.87000
Datasheet
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3FC1H103J

DigiKey Part Number
PCC2167TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3FC1H103J
Description
CAP CER 10000PF 50V C0G/NP0 1206
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes