
KGM31ACG1H103JU | |
|---|---|
DigiKey Part Number | 478-KGM31ACG1H103JUTR-ND - Tape & Reel (TR) 478-KGM31ACG1H103JUCT-ND - Cut Tape (CT) 478-KGM31ACG1H103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31ACG1H103JU |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31ACG1H103JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.58600 | $5.86 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.41280 | $41.28 |
| 500 | $0.34376 | $171.88 |
| 1,000 | $0.32240 | $322.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29603 | $888.09 |
| 6,000 | $0.28312 | $1,698.72 |
| 9,000 | $0.27665 | $2,489.85 |
| 15,000 | $0.26948 | $4,042.20 |
| 21,000 | $0.26529 | $5,571.09 |
| 30,000 | $0.26125 | $7,837.50 |

