ECJ-0EB1E471K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 13,385
Unit Price: $1.60000
Datasheet

Upgrade


KEMET
In Stock: 4,053
Unit Price: $0.46000
Datasheet

Upgrade


KEMET
In Stock: 31,112
Unit Price: $0.23000
Datasheet

Upgrade


KEMET
In Stock: 16,163
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 61,679
Unit Price: $0.40000
Datasheet

Upgrade


KEMET
In Stock: 12,767
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 21,852
Unit Price: $0.23000
Datasheet

Upgrade


KEMET
In Stock: 52,498
Unit Price: $0.38000
Datasheet

Upgrade


KEMET
In Stock: 404,495
Unit Price: $0.10000
Datasheet

Upgrade


TDK
In Stock: 32,460
Unit Price: $0.10000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.01888
Datasheet

Upgrade


TDK
In Stock: 9,473
Unit Price: $0.19000
Datasheet

Upgrade


YAGEO
In Stock: 57,221
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 336,539
Unit Price: $0.10000
Datasheet
470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E471K

DigiKey Part Number
PCC471BQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E471K
Description
CAP CER 470PF 25V X7R 0402
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E471K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes