
C0402C471K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C471K3GACTUTR-ND - Tape & Reel (TR) 399-C0402C471K3GACTUCT-ND - Cut Tape (CT) 399-C0402C471K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471K3GACTU |
Description | CAP CER 470PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13000 | $1.30 |
| 50 | $0.09320 | $4.66 |
| 100 | $0.08190 | $8.19 |
| 500 | $0.06288 | $31.44 |
| 1,000 | $0.05701 | $57.01 |
| 2,500 | $0.05082 | $127.05 |
| 5,000 | $0.04709 | $235.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04403 | $440.30 |
| 20,000 | $0.04151 | $830.20 |
| 30,000 | $0.04025 | $1,207.50 |
| 50,000 | $0.03885 | $1,942.50 |
| 70,000 | $0.03803 | $2,662.10 |
| 100,000 | $0.03724 | $3,724.00 |

