ECJ-0EB1E271K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 6,026
Unit Price: $0.26000
Datasheet

Direct


Venkel
In Stock: 50,020
Unit Price: $0.00278
Datasheet

Direct


KYOCERA AVX
In Stock: 21,162
Unit Price: $0.42000
Datasheet

Direct


Taiyo Yuden
In Stock: 124,400
Unit Price: $0.10000
Datasheet

Upgrade


WEC
In Stock: 10,000
Unit Price: $0.05400
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31,720
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.01596
Datasheet

Upgrade


KEMET
In Stock: 4,981
Unit Price: $0.39000
Datasheet

Upgrade


KEMET
In Stock: 29,974
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10339
Datasheet

Upgrade


KEMET
In Stock: 207,772
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 1,988
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 138,219
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 17,580
Unit Price: $0.10000
Datasheet
270 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E271K

DigiKey Part Number
PCC271BQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E271K
Description
CAP CER 270PF 25V X7R 0402
Customer Reference
Detailed Description
270 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E271K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes