ECJ-0EB1E222K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 178,660
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 6,668
Unit Price: $0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.17507
Datasheet

Upgrade


KEMET
In Stock: 129,572
Unit Price: $0.41000
Datasheet

Upgrade


KEMET
In Stock: 17,569
Unit Price: $0.45000
Datasheet

Upgrade


KEMET
In Stock: 565,811
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 497,983
Unit Price: $0.10000
Datasheet

Upgrade


TDK
In Stock: 122,765
Unit Price: $0.10000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.16000
Datasheet

Upgrade


TDK
In Stock: 19,959
Unit Price: $0.23000
Datasheet

Upgrade


YAGEO
In Stock: 135,516
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 626,967
Unit Price: $0.10000
Datasheet

Upgrade


TDK
In Stock: 434,327
Unit Price: $0.12000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 42,502
Unit Price: $0.10000
Datasheet
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1E222K

DigiKey Part Number
PCC222BQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1E222K
Description
CAP CER 2200PF 25V X7R 0402
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1E222K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes