ECJ-0EB1C104K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 234,929
Unit Price: $0.10000

Direct


Murata Electronics
In Stock: 4,657,024
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 1,606,620
Unit Price: $0.10000
Datasheet

Direct


Murata Electronics
In Stock: 13,409,738
Unit Price: $0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.77541
Datasheet

Direct


KYOCERA AVX
In Stock: 363
Unit Price: $7.90000
Datasheet

Upgrade


Knowles Novacap
In Stock: 59,948
Unit Price: $1.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 392,670
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 307,618
Unit Price: $0.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 41,170
Unit Price: $0.61000
Datasheet

Upgrade


KEMET
In Stock: 141,838
Unit Price: $0.47000
Datasheet

Upgrade


KEMET
In Stock: 46,856
Unit Price: $0.12000
Datasheet

Upgrade


KEMET
In Stock: 160,615
Unit Price: $0.12000
Datasheet

Upgrade


KEMET
In Stock: 363,440
Unit Price: $0.19000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1C104K

DigiKey Part Number
PCC2363TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1C104K
Description
CAP CER 0.1UF 16V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1C104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes