Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

GX02YD104KAT2-1000 | |
|---|---|
DigiKey Part Number | 478-11546-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GX02YD104KAT2-1000 |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GX02YD104KAT2-1000 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR51C104KH | KYOCERA AVX | 1,139,809 | 478-KGM05AR51C104KHCT-ND | $0.10000 | Direct |
| KGM05AR51C104KN | KYOCERA AVX | 136,488 | 478-KGM05AR51C104KNCT-ND | $0.10000 | Direct |
| 0402YC104JAT4A | KYOCERA AVX | 341,080 | 478-KGM05AR71C104JNCT-ND | $0.10000 | Upgrade |
| 0402YC104KAT4A | KYOCERA AVX | 307,618 | 478-KGM05AR71C104KNCT-ND | $0.18000 | Upgrade |
| 0402YD104JAT2A | KYOCERA AVX | 41,170 | 478-11505-1-ND | $0.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.77541 | $3,775.41 |








