ECA-2DHG100B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 75
Unit Price: $0.92000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,464
Unit Price: $0.92000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 500
Unit Price: $0.31520
Datasheet

Direct


Nichicon
In Stock: 980
Unit Price: $0.71000
Datasheet

Direct


Nichicon
In Stock: 2,821
Unit Price: $0.76000
Datasheet

Direct


Nichicon
In Stock: 345
Unit Price: $0.59000
Datasheet

Direct


Nichicon
In Stock: 1,344
Unit Price: $0.73000

Upgrade


Nichicon
In Stock: 61,170
Unit Price: $1.06000
Datasheet

Upgrade


Nichicon
In Stock: 975
Unit Price: $0.73000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11650
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11625
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.26404
Datasheet
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2DHG100B

DigiKey Part Number
ECA-2DHG100B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2DHG100B
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2DHG100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.27088$541.76