Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH106M250AH2AA | |
|---|---|
DigiKey Part Number | 399-ESH106M250AH2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH106M250AH2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH106M250AH2AA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 250 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH106M250AH2EA | KEMET | 0 | 399-ESH106M250AH2EATB-ND | $0.11625 | Parametric Equivalent |
| ESH106M350AH2AA | KEMET | 1,975 | 399-15669-ND | $0.59000 | Parametric Equivalent |
| ESH106M400AH2AA | KEMET | 16,926 | 399-15670-ND | $0.65000 | Parametric Equivalent |
| 860021375011 | Würth Elektronik | 2,075 | 732-8889-1-ND | $0.68000 | Parametric Equivalent |
| ECA-2EHG100 | Panasonic Industry | 2,428 | P5867-ND | $0.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.12507 | $750.42 |








