10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REH1014100M350K

DigiKey Part Number
478-REH1014100M350KCT-ND - Cut Tape (CT)
478-REH1014100M350KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REH1014100M350K
Description
CAP ALUM 10UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
12.75 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
85 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REH1014100M400KKYOCERA AVX297478-REH1014100M400KCT-ND$0.66000Parametric Equivalent
REH1016100M400KKYOCERA AVX526478-REH1016100M400KCT-ND$0.68000Parametric Equivalent
In-Stock: 486
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.36500$3.65
50$0.27160$13.58
100$0.24170$24.17
Tape & Box (TB)
QuantityUnit PriceExt Price
600$0.19185$115.11
1,200$0.17596$211.15
1,800$0.16793$302.27
3,000$0.15898$476.94
4,200$0.15372$645.62
6,000$0.14863$891.78
Manufacturers Standard Package