MFR Recommended

2SEPC390M | |
|---|---|
DigiKey Part Number | P16332-ND |
Manufacturer | |
Manufacturer Product Number | 2SEPC390M |
Description | CAP ALUM POLY 390UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2SEPC390M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 10 | $1.40000 | $14.00 |
| 50 | $1.09500 | $54.75 |
| 100 | $0.99870 | $99.87 |
| 500 | $0.83306 | $416.53 |
| 1,000 | $0.78093 | $780.93 |
| 2,500 | $0.72532 | $1,813.30 |
| 5,000 | $0.69146 | $3,457.30 |


