
2R5SVPC390M | |
|---|---|
DigiKey Part Number | P16527TR-ND - Tape & Reel (TR) P16527CT-ND - Cut Tape (CT) P16527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPC390M |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPC390M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 120.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.41 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.12600 | $11.26 |
| 50 | $0.87220 | $43.61 |
| 100 | $0.79220 | $79.22 |
| 500 | $0.65432 | $327.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59970 | $599.70 |
| 2,000 | $0.56430 | $1,128.60 |
| 3,000 | $0.54645 | $1,639.35 |
| 5,000 | $0.52655 | $2,632.75 |
| 7,000 | $0.51485 | $3,603.95 |
| 10,000 | $0.50356 | $5,035.60 |

