20SEP56M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 299
Unit Price: $2.21000
Datasheet
56 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SEP56M

DigiKey Part Number
P16311-ND
Manufacturer
Manufacturer Product Number
20SEP56M
Description
CAP ALUM POLY 56UF 20% 20V TH
Customer Reference
Detailed Description
56 µF 20 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SEP56M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.51400$15.14
50$1.18800$59.40
200$0.99950$199.90
600$0.89243$535.46
1,000$0.85240$852.40
2,600$0.79074$2,055.92
5,000$0.75679$3,783.95
Manufacturers Standard Package