
20SVP56M | |
|---|---|
DigiKey Part Number | P16496TR-ND - Tape & Reel (TR) P16496CT-ND - Cut Tape (CT) P16496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVP56M |
Description | CAP ALUM POLY 56UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVP56M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $1.45500 | $14.55 |
| 50 | $1.13940 | $56.97 |
| 100 | $1.03960 | $103.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.85198 | $425.99 |
| 1,000 | $0.79895 | $798.95 |
| 1,500 | $0.77220 | $1,158.30 |
| 2,500 | $0.74238 | $1,855.95 |
| 3,500 | $0.72485 | $2,536.97 |
| 5,000 | $0.70793 | $3,539.65 |

