ELL-4GG1R8N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3,198
Unit Price: $0.51000
Datasheet
1.8 µH Shielded Wirewound Inductor 1.55 A 71mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELL-4GG1R8N

DigiKey Part Number
PCD2198TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELL-4GG1R8N
Description
FIXED IND 1.8UH 1.55A 71 MOHM
Customer Reference
Detailed Description
1.8 µH Shielded Wirewound Inductor 1.55 A 71mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ELL-4GG1R8N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
71mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height - Seated (Max)
0.055" (1.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes