1.8 µH Shielded Drum Core, Wirewound Inductor 1.97 A 51mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCF4020T-1R8N1R9

DigiKey Part Number
445-3181-2-ND - Tape & Reel (TR)
445-3181-1-ND - Cut Tape (CT)
445-3181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF4020T-1R8N1R9
Description
FIXED IND 1.8UH 1.97A 51 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Drum Core, Wirewound Inductor 1.97 A 51mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF4020T-1R8N1R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.97A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
51mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Tolerance
±30%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,098
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.41900$4.19
100$0.34490$34.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.27821$278.21
2,000$0.26234$524.68
3,000$0.25348$760.44
5,000$0.24275$1,213.75
7,000$0.23595$1,651.65
10,000$0.22894$2,289.40
Manufacturers Standard Package