180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20SVPG180MX

DigiKey Part Number
10-20SVPG180MXTR-ND - Tape & Reel (TR)
10-20SVPG180MXCT-ND - Cut Tape (CT)
10-20SVPG180MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20SVPG180MX
Description
AP ALUM POLY 180UF 20% 20V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
20SVPG180MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$0.85800$8.58
50$0.65780$32.89
100$0.59450$59.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.44747$402.72
1,800$0.41863$753.53
2,700$0.40409$1,091.04
4,500$0.38787$1,745.41
6,300$0.37834$2,383.54
9,000$0.36914$3,322.26
Manufacturers Standard Package