
20SVPG180M | |
|---|---|
DigiKey Part Number | 10-20SVPG180MTR-ND - Tape & Reel (TR) 10-20SVPG180MCT-ND - Cut Tape (CT) 10-20SVPG180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPG180M |
Description | AP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPG180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 235 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.04200 | $10.42 |
| 50 | $0.80520 | $40.26 |
| 100 | $0.73030 | $73.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.59018 | $295.09 |
| 1,000 | $0.55029 | $550.29 |
| 1,500 | $0.53017 | $795.25 |
| 2,500 | $0.50772 | $1,269.30 |
| 3,500 | $0.49454 | $1,730.89 |
| 5,000 | $0.48180 | $2,409.00 |


