Parametric Equivalent




NC2EBD-P-DC110V | |
|---|---|
DigiKey Part Number | 255-3994-5-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-P-DC110V |
Description | RELAY GEN PURPOSE DPDT 5A 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 88 VDC |
Packaging Tray | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 13.5 kOhms |
Coil Current 8.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC2EBD-JP-DC110V | Panasonic Industry | 0 | 255-6213-ND | $41.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.31000 | $41.31 |
| 20 | $35.52350 | $710.47 |
| 40 | $34.30325 | $1,372.13 |
| 60 | $33.60867 | $2,016.52 |
| 100 | $32.75300 | $3,275.30 |
| 260 | $31.20969 | $8,114.52 |


