NC2EBD-JP-DC110V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $41.31000
Datasheet
General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

NC2EBD-JP-DC110V

DigiKey Part Number
255-6213-ND
Manufacturer
Manufacturer Product Number
NC2EBD-JP-DC110V
Description
RELAY GEN PURPOSE DPDT 5A 110V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
88 VDC
Packaging
Box
Must Release Voltage
11 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
CSA, UR
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1250VA
Coil Resistance
13.5 kOhms
Coil Current
8.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC2EBD-P-DC110VPanasonic Industry0255-3994-5-ND$41.31000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$41.31000$41.31
20$35.52350$710.47
40$34.30325$1,372.13
60$33.60867$2,016.52
100$32.75300$3,275.30
260$31.20969$8,114.52
Manufacturers Standard Package