



AQH1223AZ | |
|---|---|
DigiKey Part Number | 255-5997-2-ND - Tape & Reel (TR) 255-5997-1-ND - Cut Tape (CT) 255-5997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH1223AZ |
Description | SSR RELAY SPST-NO 600MA 0-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH1223AZ Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 600 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Not For New Designs | Operating Temperature -30°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency cURus, VDE |
Output Type AC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQH2223AZ | Panasonic Industry | 901 | 255-6000-1-ND | $1.74000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.58000 | $1.58 |
| 10 | $1.40500 | $14.05 |
| 25 | $1.34240 | $33.56 |
| 50 | $1.29640 | $64.82 |
| 100 | $1.25190 | $125.19 |
| 250 | $1.19556 | $298.89 |
| 500 | $1.15456 | $577.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.11494 | $1,114.94 |
| 2,000 | $1.07665 | $2,153.30 |
| 3,000 | $1.05485 | $3,164.55 |
| 5,000 | $1.02801 | $5,140.05 |
| 7,000 | $1.01069 | $7,074.83 |
| 10,000 | $0.99265 | $9,926.50 |

