



AQH2223AZ | |
|---|---|
DigiKey Part Number | 255-6000-2-ND - Tape & Reel (TR) 255-6000-1-ND - Cut Tape (CT) 255-6000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH2223AZ |
Description | SSR RELAY SPST-NO 900MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH2223AZ Models |
Category | Voltage - Input 1.21VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 900 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency cURus, VDE |
Output Type AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.55100 | $15.51 |
| 25 | $1.48160 | $37.04 |
| 50 | $1.43100 | $71.55 |
| 100 | $1.38200 | $138.20 |
| 250 | $1.31972 | $329.93 |
| 500 | $1.27446 | $637.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.23073 | $1,230.73 |
| 2,000 | $1.18846 | $2,376.92 |
| 3,000 | $1.16440 | $3,493.20 |
| 5,000 | $1.13476 | $5,673.80 |
| 7,000 | $1.11565 | $7,809.55 |


