SPM3103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6053

DigiKey Part Number
2250-SPM6053-ND
Manufacturer
Manufacturer Product Number
SPM6053
Description
OWON SPM6053 1 CH 60V/5A 300W 4
Customer Reference
Detailed Description
0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 300W Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Owon Technology Lilliput Electronics (USA) Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
-
Voltage - Output
0 ~ 60V
Current - Output
0 ~ 5A
Display Type
LCD
Size / Dimension
8.898" L x 5.591" W x 3.228" H (226.00mm x 142.00mm x 82.00mm)
Features
-
Power (Watts)
300W
Voltage Regulation - Line
20mV
Voltage Regulation - Load
30mV
Current Regulation - Line
20mA
Current Regulation - Load
30mA
Ripple
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from OWON Technology Lilliput Electronics USA Inc
A separate $29.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$299.00000$299.00
5$295.00000$1,475.00