
SP6053 | |
|---|---|
DigiKey Part Number | 2250-SP6053-ND |
Manufacturer | |
Manufacturer Product Number | SP6053 |
Description | OWON SP6053 300W 0-60V / 0-5A 10 |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 300W Features Memory, Programmable, RS232 Port |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 5A | |
Display Type | LCD | |
Number of Characters | 4 (3) | |
Size / Dimension | 11.614" L x 7.638" W x 4.606" H (295.00mm x 194.00mm x 117.00mm) | |
Features | Memory, Programmable, RS232 Port | |
Power (Watts) | 300W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 20mV | |
Voltage Regulation - Load | 30mV | |
Current Regulation - Line | 20mA | |
Current Regulation - Load | 30mA | |
Ripple | 30mV p-p, 3mV rms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.00000 | $299.00 |
| 5 | $295.00000 | $1,475.00 |


