
24M09-BFA016000T | |
|---|---|
DigiKey Part Number | 2347-24M09-BFA016000T-ND |
Manufacturer | |
Manufacturer Product Number | 24M09-BFA016000T |
Description | RFI FINGERSTOCK UNPLATED ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RFI Fingerstock Unplated Adhesive |
Datasheet | Datasheet |
Category | Length 16.000" (406.40mm) |
Manufacturer Orbel Corporation | Height 0.140" (3.56mm) |
Series | Plating Unplated |
Packaging Bulk | Attachment Method Adhesive |
Part Status Active | Operating Temperature -40°C ~ 121°C |
Type Fingerstock | Shelf Life 12 Months |
Width 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $26.60750 | $2,660.75 |


