RFI Fingerstock Unplated Slot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21B03-BFA000543N

DigiKey Part Number
2347-21B03-BFA000543N-ND
Manufacturer
Manufacturer Product Number
21B03-BFA000543N
Description
RFI FINGERSTOCK UNPLATED SLOT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Unplated Slot
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.543" (13.79mm)
Manufacturer
Orbel Corporation
Height
0.110" (2.79mm)
Series
Plating
Unplated
Packaging
Bulk
Attachment Method
Slot
Part Status
Active
Operating Temperature
-40°C ~ 121°C
Type
Fingerstock
Shelf Life
12 Months
Width
0.320" (8.13mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$9.59000$9.59
10$7.46900$74.69
25$6.93960$173.49
100$6.35770$635.77
300$6.10450$1,831.35
Manufacturers Standard Package