TND027SW-TL-2H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 808
Unit Price: $2.90000
Datasheet
Power Switch/Driver 1:2 N-Channel 1.5A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TND027SW-TL-2H

DigiKey Part Number
TND027SW-TL-2HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TND027SW-TL-2H
Description
IC PWR DRIVER N-CHAN 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TND027SW-TL-2H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
40V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
300mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes