
ZXMS6005DT8TA | |
|---|---|
DigiKey Part Number | 31-ZXMS6005DT8TATR-ND - Tape & Reel (TR) 31-ZXMS6005DT8TACT-ND - Cut Tape (CT) 31-ZXMS6005DT8TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6005DT8TA |
Description | IC PWR DRIVER N-CHANNEL 1:1 SM8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A SM8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 10 | $1.87900 | $18.79 |
| 100 | $1.29570 | $129.57 |
| 500 | $1.07100 | $535.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.93740 | $937.40 |
| 2,000 | $0.87500 | $1,750.00 |

