Similar

TCC-103A-RT | |
|---|---|
DigiKey Part Number | TCC-103A-RTOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCC-103A-RT |
Description | IC CONTROLLER 32BIT 16CSP |
Customer Reference | |
Detailed Description | Controller 32 b SPI 16-CSP (2.1x1.9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Controller | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.1V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, CSPBGA | |
Supplier Device Package | 16-CSP (2.1x1.9) | |
Base Product Number |


