RF IC Analog Tunable Capacitor General Purpose 12-WLCSP (1.38x1.03)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCC-303A-RT

DigiKey Part Number
TCC-303A-RTOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCC-303A-RT
Description
IC PTIC CONTROLLER 12WLCSP
Customer Reference
Detailed Description
RF IC Analog Tunable Capacitor General Purpose 12-WLCSP (1.38x1.03)
EDA/CAD Models
TCC-303A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Analog Tunable Capacitor
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.38x1.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,917,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,917,000In Stock
Ships from Rochester Electronics, LLC