SURA8210T3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,438
Unit Price: $0.58000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.05252
Datasheet

Similar


Diodes Incorporated
In Stock: 781
Unit Price: $0.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 140,531
Unit Price: $0.29000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,577
Unit Price: $0.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,109
Unit Price: $0.43000
Datasheet
Diode 100 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SURA8210T3G

DigiKey Part Number
SURA8210T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SURA8210T3G
Description
DIODE STANDARD 100V 2A SMA
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SURA8210T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24,177 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24,177In Stock
Ships from Flip Electronics