Diode 100 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AC (SMA)
TSC Webinar - Rectifier Diodes

PU3BAH

DigiKey Part Number
1801-PU3BAHTR-ND - Tape & Reel (TR)
1801-PU3BAHCT-ND - Cut Tape (CT)
1801-PU3BAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3BAH
Description
DIODE STANDARD 100V 3A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
PU3BAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
47pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,077
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.41900$4.19
100$0.26830$26.83
500$0.20302$101.51
1,000$0.18195$181.95
2,000$0.16420$328.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.13776$1,033.20
15,000$0.12701$1,905.15
22,500$0.12154$2,734.65
37,500$0.11539$4,327.12
52,500$0.11175$5,866.88
75,000$0.10821$8,115.75
Manufacturers Standard Package